ECC49DREI-S13

Heilind Number:SULECC49DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULECC49DREI-S13

Detailed Description

Introducing the ECC49DREIS13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission. The 2-row, 98-position layout with Full Bellow contacts guarantees secure mating. Threaded mount type and Card Extender termination method provide easy installation. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. With a compact design measuring only 10.95mm in height and 10.16mm in width, the ECC49DREIS13 is ideal for space-constrained applications. Trust in its Matte Tin termination plating for long-term durability. This connector is a reliable solution for aerospace, military, and industrial systems.