ECC49DREI

Heilind Number:SULECC49DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULECC49DREI

Detailed Description

Introducing the ECC49DREI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a sleek and compact design, this connector features two rows of female terminals, each capable of carrying up to 3A of current at 700VAC. The contact material, made of phosphor bronze with gold plating, ensures low contact resistance and superior conductivity. Its threaded mount type and eyelet termination method provide secure and stable connections, while the full bellow contact type guarantees optimal signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial applications. With 98 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining efficient signal transmission. Trust the ECC49DREI for your critical PCB connectivity needs.