ECC49DREN-S13

Heilind Number:SULECC49DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DREN-S13

Detailed Description

Introducing the ECC49DREN-S13, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and two rows of contacts, this connector offers seamless connectivity for a wide range of applications. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it ensures excellent conductivity and corrosion resistance. The full bellow contact type and straddle orientation guarantee secure mating, while the termination method of card extender facilitates easy installation. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, this connector is suitable for demanding environments. With 98 positions and a pitch of 2.54 mm, it provides versatile connectivity options. The matte tin termination plating enhances durability, even in extreme temperatures ranging from -65 to 125 °C. Ideal for use in hi-rel applications, the ECC49DRENS13 sets a new standard for performance in board-to-board connectors.