| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC49DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 98 |
| SKU: | SULECC49DREN |
ECC49DREN
| Heilind Number: | SULECC49DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC49DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC49DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 98 female contacts made of durable Phosphor Bronze with gold plating, it guarantees excellent conductivity and longevity. The termination method using eyelets offers secure attachment. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions of 10.95 mm height and 10.16 mm width make it easy to integrate. Ideal for industrial and aerospace sectors, the ECC49DREN is a dependable choice for your connectivity needs.

