ECC49DRES-S13

Heilind Number:SULECC49DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DRES-S13

Detailed Description

The ECC49DRES-S13 connector offers reliable connectivity in electronic applications. Featuring a dual-row design with 98 positions, it ensures ample connection points for various components. With a side hole mount type and card extender termination method, installation is convenient and secure. The connector is meticulously crafted from PBT and phosphor bronze, guaranteeing durability and efficient signal transmission. Gold-plated contacts enhance conductivity, while a full bellow contact type and straddle orientation optimize performance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with various PCBs. Whether used in board-to-board or card edge connections, the ECC49DRESS13 is a versatile and dependable choice for high-reliability electronics.