ECC49DRES

Heilind Number:SULECC49DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DRES
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DRES

Detailed Description

Introducing the ECC49DRES, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a durable construction of PBT and Phosphor Bronze, guarantees reliability in operation. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power transmission. The two rows of contacts, made of gold-plated phosphor bronze, offer excellent conductivity. Its side-hole mount type and eyelet termination method make installation a breeze. The 2.54mm pitch and 98 positions cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance performance and durability. Whether used in aerospace, defense, or industrial applications, the ECC49DRES excels in delivering secure and stable connections.