| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC49DRTI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 98 |
| SKU: | SULECC49DRTI |
ECC49DRTI
| Heilind Number: | SULECC49DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC49DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC49DRTI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a pitch of 2.54mm, this connector features two rows of 98 female contacts made of durable phosphor bronze with gold plating, ensuring optimal conductivity. The threaded mount type and through-hole termination method guarantee secure and stable installation, while the straight orientation and full bellow contact type allow for easy mating. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a voltage rating of 700VAC and an amperage of 3A, it offers high power handling capability. The ECC49DRTI is a indispensable component for demanding electronic systems where performance and reliability are paramount.

