ECC49DRTN-S13

Heilind Number:SULECC49DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DRTN-S13

Detailed Description

Introducing the ECC49DRTNS13 Board-to-Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector features two rows of 98 positions, allowing for seamless integration in your circuitry. Crafted with precision, it boasts a pitch of 2.54mm and can handle up to 3A of current at 700VAC. The contact material, Phosphor Bronze, plated with gold ensures reliable conductivity. With a straddle orientation and a termination method of Card Extender, installation is a breeze. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the ECC49DRTNS13 for secure and efficient board-to-board connections in your electronic projects.