| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC49DRTN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULECC49DRTN-S93 |
ECC49DRTN-S93
| Heilind Number: | SULECC49DRTN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC49DRTN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC49DRTNS93, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female contacts, it offers reliable connectivity in tight spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a pitch of 2.54mm and a maximum voltage rating of 700 VAC, this connector is suitable for high-speed data transmission and power delivery. Its straight orientation and 98 positions make it versatile for various electronic systems. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, it guarantees reliable performance in harsh environments. Trust the ECC49DRTNS93 for your critical connectivity needs.

