ECC49DRTN

Heilind Number:SULECC49DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DRTN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DRTN

Detailed Description

ECC49DRTN features a dual-row female connector with 98 positions, designed for high-performance board-to-board and card edge connections. Constructed with durable PBT housing and precision-machined Phosphor Bronze contacts plated with gold, this connector guarantees reliable signal transmission in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures efficient power delivery. Its straight orientation and no mounting requirement make installation hassle-free. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact dimensions of 10.95mm height and 10.16mm width, along with a tail length of 5.08mm, allow for space-saving integration on PCBs. The matte tin termination plating ensures optimal soldering performance. Ideal for high-density connections, this ECC49DRTN connector is a reliable solution for critical electronic systems.