ECC49DRTS-S13

Heilind Number:SULECC49DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULECC49DRTS-S13

Detailed Description

The ECC49DRTSS13 PCB connector is a high-performance component designed for reliable board-to-board connections in electronic systems. Featuring a female gender with two rows of 98 positions, this connector ensures seamless data and power transmission. Its side hole mount type and card extender termination method offer easy installation and secure connections. Constructed with durable PBT and phosphor bronze materials, and gold-plated for enhanced conductivity, this connector guarantees long-lasting performance. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets the demands of various applications. The full bellow contact type and straddle orientation further optimize signal integrity. Operating in a wide temperature range from -65 to 125°C, and with a connector height of 10.95mm, the ECC49DRTSS13 is suitable for use in harsh environments. With matte tin termination plating and compliance with industry standards, this connector ensures high reliability and quality in every connection. Ideal for hi-rel applications, it is a vital component in aerospace, defense, and industrial electronics. Trust the ECC49DRTSS13 for seamless and efficient board-to-board connectivity.