ECC49DRTS

Heilind Number:SULECC49DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULECC49DRTS

Detailed Description

The ECC49DRTS is a high-quality board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures efficient conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for demanding industrial applications. The connector, with a straight orientation and side hole mount type, offers easy installation on PCBs. Its 98 positions, arranged in two rows with a pitch of 2.54mm, allow for multiple connections. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance even in harsh environments. Ideal for use in aerospace, defense, and telecommunications industries, the ECC49DRTS is a dependable solution for your connectivity needs.