ECC49DRXI

Heilind Number:SULECC49DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DRXI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DRXI

Detailed Description

Introducing the ECC49DRXI, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a compact form factor and female gender, this connector features two rows, threaded mounting, and through-hole termination for secure installation. Engineered with contact materials of PBT and phosphor bronze, and gold-plated for enhanced conductivity, it ensures reliable connectivity. Operating at an amperage of 3A and voltage of 700 VAC, with 98 positions and a pitch of 2.54mm, it offers versatility in various applications. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.7mm and a durable construction that can withstand temperatures ranging from -65 to 125°C, this connector guarantees performance in even the most demanding environments. Ideal for use in hi-rel systems, it meets stringent quality standards, making it a trusted choice for engineers and manufacturers. Upgrade your electronic connections with the ECC49DRXI.