ECC49DRXN

Heilind Number:SULECC49DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DRXN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DRXN

Detailed Description

The ECC49DRXN is a high-performance PCB connector designed for demanding applications. With a sturdy construction of PBT and Phosphor Bronze, it ensures reliable connectivity. Featuring a female gender and two rows, it offers versatility in connection options. The Thru Hole termination method and Gold contact plating guarantee secure and durable soldering. Operating at an amperage of 3A and a voltage of 700VAC, this connector is suitable for power and signal transmission. Its straight orientation, 98 positions, and Full Bellow contact type make it ideal for board-to-board connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it withstands harsh environmental conditions. Compact in size with dimensions of 10.95mm in height and 10.16mm in width, it is space-efficient on PCBs. The ECC49DRXN is RoHS compliant, ensuring environmental sustainability. Perfect for industrial, aerospace, and telecommunications applications, it meets the highest standards of performance and reliability.