ECC49DRYH-S13

Heilind Number:SULECC49DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DRYH-S13

Detailed Description

Introducing the ECC49DRYHS13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 98 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures efficient power transmission. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and straddle orientation further enhance signal integrity. The connector's clearance hole mount type and card extender termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact height of 10.95mm and width of 10.16mm, it saves space on PCBs. The matte tin termination plating complies with industry standards. Trust the ECC49DRYHS13 for superior connectivity in your electronic designs.