ECC49DRYH

Heilind Number:SULECC49DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DRYH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DRYH

Detailed Description

Introducing the ECC49DRYH Board-to-Board PCB Connector, a high-performance component designed for precision connectivity in electronic assemblies. This female connector features two rows of 98 positions, ensuring ample connectivity for complex circuitry. With a pitch of 2.54mm (.1 in) and clearance hole mount type, it facilitates secure and efficient installation. The contact material is phosphor bronze with gold plating, guaranteeing reliable and low-resistance connections. Operating at voltages of up to 700 VAC and with an amperage rating of 3A, it meets stringent performance requirements. Its full bellow contact type and straight orientation further enhance signal integrity. The termination method is through-hole, with a tail length of 11.18mm (.44 in) for easy soldering. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust the ECC49DRYH for robust and durable board-to-board connections in your electronic designs.