ECC49DRYI-S13

Heilind Number:SULECC49DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DRYI-S13

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, this female connector, with a SKU of ECC49DRYI-S13, is designed for high-performance applications. With a current rating of 3 A and a voltage rating of 700 VAC, it ensures reliable power transmission. The connector, with two rows and 98 positions, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable installation. The contact material is Phosphor Bronze, plated with gold for enhanced conductivity. The pitch of 2.54 mm (.1 in) allows for precise alignment on the PCB. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for diverse environments. Its full bellow contact type and straddle orientation further enhance its performance. With a tail length of 10.8 mm (.425 in) and a compact design, it facilitates efficient PCB connectivity. The termination plating of matte tin ensures long-lasting durability. Ideal for board-to-board and card edge connections, this connector is a reliable solution for your connectivity needs.