| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC49DRYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC49DRYI |
ECC49DRYI
| Heilind Number: | SULECC49DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC49DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC49DRYI PCB connector, a high-performance component designed for reliable board-to-board and card edge connectivity. Featuring PBT and Phosphor Bronze construction with gold plating, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a straight orientation and threaded mount type, it offers easy installation on PCBs. The full bellow contact type and 98 positions guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The matte tin termination plating enhances durability, making it a dependable choice for demanding environments. Upgrade your electronic systems with the ECC49DRYI for seamless and efficient connectivity.

