ECC49DRYN-S13

Heilind Number:SULECC49DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULECC49DRYN-S13

Detailed Description

Introducing the ECC49DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 98 positions across 2 rows, this connector ensures secure and reliable connectivity. Its female gender and straddle orientation make it versatile for various PCB designs. The contact material of phosphor bronze with gold plating guarantees optimal conductivity, while the termination method of card extender with matte tin plating offers ease of installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), saves valuable board space. Trust the ECC49DRYNS13 for efficient and durable board-to-board connections in your electronic systems.