| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC49DRYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 98 |
| SKU: | SULECC49DRYN |
ECC49DRYN
| Heilind Number: | SULECC49DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC49DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC49DRYN, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm, this connector features two rows and 98 positions, making it ideal for dense circuitry. Its full bellow contact type ensures secure connections, while gold-plated phosphor bronze contacts offer excellent conductivity. The ECC49DRYN can handle up to 3A of current and 700VAC, with an operating temperature range from -65 to 125°C. Featuring a straight orientation and no mounting required, it offers flexibility in installation. The connector's termination method is through hole, with matte tin plating for durability. With a compact size of 10.95mm in height and 10.16mm in width, the ECC49DRYN is a reliable and efficient solution for your PCB connectivity needs.

