ECC49DRYS-S13

Heilind Number:SULECC49DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DRYS-S13

Detailed Description

Introducing SKU ECC49DRYS-S13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This connector features a rugged construction with PBT housing and phosphor bronze contacts, ensuring durability and long-lasting performance. With a rated amperage of 3A and voltage of 700VAC, it offers secure connectivity for critical applications. The connector, with two rows and 98 positions, is ideal for high-density PCB layouts. Its side-hole mount and card extender termination method facilitate easy installation. The gold-plated contacts guarantee excellent conductivity, while the full bellow contact type and straddle orientation ensure optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh industrial and aerospace environments. With a compact size and matte tin termination plating, it meets the stringent requirements of hi-rel applications. Trust in ECC49DRYSS13 for seamless and robust board-to-board connections in your projects.