ECC49DRYS

Heilind Number:SULECC49DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULECC49DRYS

Detailed Description

Introducing the ECC49DRYS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a female gender with two rows and a side-hole mount type, this connector ensures secure and stable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission needs. The full bellow contact type and straight orientation further enhance its functionality. With 98 positions and a tail length of 11.18mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Trust the ECC49DRYS for seamless and efficient PCB connections in your projects.