ECC49DSXH

Heilind Number:SULECC49DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DSXH
Amperage:3 A
Gender:Female
Number of Contacts:49
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:49
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DSXH

Detailed Description

Introducing the ECC49DSXH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction with gold contact plating, ensuring reliable conductivity even in harsh environments. With a straight orientation, clearance hole mount type, and 49 positions on a single row, it offers easy and efficient connectivity. Operating at a maximum voltage of 700 VAC and 3 A, it is suitable for a wide range of power and signal transmission tasks. The connector's full bellow contact type and matte tin termination plating further enhance its durability and performance. With a tail length of 4.06mm and a compact size of 10.95mm x 10.16mm, it is ideal for space-constrained applications. Tested for a wide operating temperature range of -65 to 125°C, it guarantees reliable performance in extreme conditions. Trust the ECC49DSXH for seamless and secure board-to-board connections in your critical systems.