ECC49DSXI

Heilind Number:SULECC49DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:49
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:49
SKU:SULECC49DSXI

Detailed Description

Introducing the ECC49DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliability even in harsh environments. Its 49 positions and 1 row configuration offer ample connectivity options, while the threaded mounting type and through-hole termination method guarantee secure and stable installation. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of power and signal transmission tasks. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design ensures optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for applications where reliability is paramount. Its compact size, with a height of 10.95mm and a width of 10.16mm, makes it versatile for various PCB layouts. Trust the ECC49DSXI for efficient and durable board-to-board connections in your projects.