ECC49DSXN

Heilind Number:SULECC49DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:49
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:49
SKU:SULECC49DSXN

Detailed Description

Introducing the ECC49DSXN, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm and 49 gold-plated contacts, this connector ensures reliable connectivity in industrial settings. The female gender and straight orientation make it easy to integrate into your PCB layout. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and can withstand operating temperatures ranging from -65 to 125°C. Featuring a contact type of Full Bellow and termination method of Thru Hole with Matte Tin plating, this connector guarantees secure and efficient signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets the requirements of high-power applications. The connector's compact design, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB assembly. Trust the ECC49DSXN for seamless connectivity in your electronic designs.