ECC49DSXS

Heilind Number:SULECC49DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DSXS
Amperage:3 A
Gender:Female
Number of Contacts:49
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:49
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DSXS

Detailed Description

ECC49DSXS features a robust construction, combining PBT and Phosphor Bronze materials for durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures secure power transmission. Its single-row design with side hole mount and thru-hole termination method offers easy installation. The 49 positions, spaced at 2.54mm (.1 in) pitch, provide ample connectivity in compact spaces. Gold-plated phosphor bronze contacts, operating in an extensive temperature range from -65 to 125°C, guarantee excellent conductivity even in harsh environments. The full bellow contact type and straight orientation further enhance signal integrity. With a tail length of 4.06mm (.16 in) and a low profile height of 10.95mm (.431 in), this connector is suitable for various board-to-board and card edge applications. The matte tin termination plating ensures long-term reliability. Ideal for high-density PCB setups, this ECC49DSXS connector is a dependable solution for your connectivity needs.