ECC50DCAD-S189

Heilind Number:SULECC50DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCAD-S189

Detailed Description

The ECC50DCAD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender, this connector offers a secure and reliable connection with two rows of contacts. Made with PBT housing and phosphor bronze contacts plated with gold, it ensures excellent conductivity and durability. The hairpin contact type, right-angle orientation, and clearance hole mount make it easy to install in tight spaces. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-speed data transmission and power applications. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. With 100 positions and a tail length of 2.54mm, it provides ample connectivity options. The connector's compact design, measuring only 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Its matte tin termination plating ensures a stable connection. Perfect for industries requiring reliable interconnect solutions, the ECC50DCADS189 is a top choice for engineers and manufacturers alike.