ECC50DCAH-S189

Heilind Number:SULECC50DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCAH-S189

Detailed Description

Introducing the ECC50DCAH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, right-angle orientation with a clearance hole mount type allows for easy installation on PCBs. Boasting a current rating of 3A and a voltage resistance of 700VAC, it's suitable for various power and signal transmission tasks. The gold-plated contacts on a 2.54mm pitch guarantee optimal conductivity while the matte tin termination plating enhances durability. With 100 positions and a tail length of 2.54mm, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in aerospace, automotive, and industrial applications. Trust the ECC50DCAHS189 for superior performance and longevity in your electronic designs.