ECC50DCAH

Heilind Number:SULECC50DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCAH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCAH

Detailed Description

The ECC50DCAH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 100 female contacts, this connector offers reliable connectivity in tight spaces. Featuring hairpin contact type with gold plating on phosphor bronze, it ensures excellent signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. The right-angle orientation and clearance hole mount type make it versatile for various PCB assemblies. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for rugged environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it offers durability and stability in long-term use. The ECC50DCAH is a reliable solution for high-speed data transmission and power delivery in industrial and commercial electronics.