ECC50DCAI-S189

Heilind Number:SULECC50DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCAI-S189

Detailed Description

Introducing the ECC50DCAI-S189, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a gender of female and two rows, this connector features a threaded mount type and through-hole termination method for secure and stable installation. Boasting a contact material of phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation make it ideal for compact and space-saving designs. With 100 positions and a voltage rating of 700 VAC, it offers versatility for various connection needs. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. Matte tin termination plating adds to its durability. Classified under hi-rel connectors, the ECC50DCAIS189 is a top choice for demanding industrial and commercial applications.