ECC50DCAI

Heilind Number:SULECC50DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCAI

Detailed Description

Introducing the ECC50DCAI Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. With its durable construction of PBT and Phosphor Bronze, this connector ensures reliable power delivery at an amperage of 3A and voltage of 700 VAC. Featuring a female gender, two rows, and threaded mount type, it offers easy installation on PCBs. The gold-plated hairpin contacts guarantee excellent conductivity, while the termination method of thru-hole soldering ensures secure connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for various environments. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC50DCAI for high-reliability performance in your electronic systems.