ECC50DCAN-S189

Heilind Number:SULECC50DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCAN-S189

Detailed Description

Introducing the ECC50DCANS189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 100 positions, offering ample connectivity options. Crafted with precision, it boasts PBT housing and phosphor bronze contacts plated with gold for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Its hairpin contact type and right-angle orientation provide secure and space-saving connections. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. The termination method through-hole and termination plating with matte tin further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for various industrial applications. Whether in aerospace, telecommunications, or automotive industries, the ECC50DCANS189 guarantees high reliability and performance. Elevate your connectivity solutions with this top-of-the-line connector.