ECC50DCAN

Heilind Number:SULECC50DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCAN

Detailed Description

Introducing the ECC50DCAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female connectors, this component offers seamless connectivity in electronic systems. The PBT and Phosphor Bronze construction, along with gold-plated contacts, ensure reliable signal transmission even in harsh environments. The hairpin contact type and right-angle orientation provide efficient mating and space-saving benefits. Rated for 3A and 700VAC, it meets stringent performance standards. Featuring thru-hole termination and matte tin plating, installation is straightforward and durable. With a wide operating temperature range of -65 to 125°C, this connector is suitable for rugged industrial use. Trust the ECC50DCAN for secure and efficient board-level interconnectivity.