ECC50DCAS

Heilind Number:SULECC50DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCAS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCAS

Detailed Description

The ECC50DCAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB layouts. Gold-plated Hairpin contacts provide excellent signal integrity, while the matte tin termination plating enhances durability. With 100 positions across two rows and a 2.54mm pitch, it allows for efficient data transfer. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for industrial and aerospace applications. Compact yet sturdy, it measures 15.49mm in height and 9.4mm in width, meeting space-saving requirements. Trusted for its quality and performance, the ECC50DCAS is an essential component for mission-critical systems.