ECC50DCAT

Heilind Number:SULECC50DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCAT

Detailed Description

Introducing the ECC50DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable electrical connectivity. Featuring a dual-row design with 100 positions and a pitch of 2.54mm, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various mounting configurations. Gold-plated hairpin contacts on Phosphor Bronze ensure optimal signal transmission, while the threaded, thru-hole mount type guarantees secure attachment to PCBs. Rated for 700VAC and 3A, this connector is suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, it can withstand harsh environmental conditions. With a compact size of 9.4mm width and 15.49mm height, the ECC50DCAT is ideal for space-constrained designs. Trust in this connector for robust and dependable board-to-board connections in your electronic systems.