ECC50DCBD

Heilind Number:SULECC50DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCBD

Detailed Description

Introducing the ECC50DCBD Board-to-Board PCB Connector, a high-performance component for seamless electronic connections. Engineered with precision, this connector features PBT and Phosphor Bronze construction with Gold contact plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it offers reliable power transmission in various applications. The connector's female gender, right-angle orientation, and 2-row design make it versatile for PCB assemblies. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for both standard and harsh environments. Its clearance hole mount type and thru-hole termination method simplify installation. With 100 positions, each contact's hairpin structure guarantees secure mating. The ECC50DCBD is a top choice for high-speed data transfer, industrial machinery, and aerospace electronics. Trust in its matte tin termination plating for long-lasting performance.