ECC50DCBH-S189

Heilind Number:SULECC50DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCBH-S189

Detailed Description

Introducing the ECC50DCBHS189, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration on PCBs. Engineered with PBT and phosphor bronze materials and gold-plated contacts, it ensures superior conductivity and durability. With a current rating of 3A and a maximum voltage of 700VAC, it's suitable for various power and signal transmission requirements. The right-angle orientation and clearance hole mount type offer flexibility in installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees stable performance even in harsh environments. Tailored for demanding industries, it's ideal for aerospace, defense, and telecommunications applications. Trust the ECC50DCBHS189 for efficient and secure board-to-board connections.