ECC50DCBH

Heilind Number:SULECC50DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCBH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCBH

Detailed Description

The ECC50DCBH is a high-quality board-to-board PCB connector, featuring two rows with 100 female contact positions for efficient connectivity. Designed for durability, it boasts a contact material of phosphor bronze with gold plating, ensuring reliable signal transmission. The hairpin contact type and right-angle orientation offer versatility in mounting options. With a clearance hole mount type and through-hole termination method, installation is straightforward. Operating at a wide temperature range of -65 to 125°C, it's suitable for various environments. This connector has a 2.54mm pitch, accommodating fine-pitch applications. With a voltage rating of 700VAC and an amperage of 3A, it meets high-performance standards. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Tailored for industries requiring robust connectors, the ECC50DCBH is a top choice for demanding applications.