ECC50DCBI-S189

Heilind Number:SULECC50DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCBI-S189

Detailed Description

Introducing the ECC50DCBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a female gender design and two rows of contacts, it ensures secure mating in electronic assemblies. The threaded mount type and through-hole termination method guarantee easy and stable installation on PCBs. The contacts, made of gold-plated phosphor bronze, ensure excellent signal transmission. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its right-angle orientation, 100 positions, and hairpin contact type make it perfect for compact designs. Additionally, with matte tin termination plating, it meets industry standards for reliability. Explore the ECC50DCBIS189 for your connectivity needs.