| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DCBN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DCBN-S189 |
ECC50DCBN-S189
| Heilind Number: | SULECC50DCBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DCBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DCBNS189, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. Boasting a 2.54mm pitch, 3A amperage, and 700VAC voltage rating, it guarantees efficient power transmission. The right-angle orientation and 100 positions make it versatile for various circuit board setups. With a matte tin termination plating and operating temperature range of -65 to 125°C, it offers durability and stability. Ideal for industrial and electronic systems, the ECC50DCBNS189 is a must-have component for seamless connectivity.

