ECC50DCBN

Heilind Number:SULECC50DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCBN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCBN

Detailed Description

ECC50DCBN is a high-performance board-to-board PCB connector featuring a durable construction of PBT and phosphor bronze materials. With a compact design, this connector offers two rows and 100 positions, making it ideal for intricate electronic assemblies. The female connector, with a right-angle orientation, ensures secure and efficient connections. Its gold-plated phosphor bronze contacts provide reliable conductivity, rated for 3A and 700VAC. Designed for through-hole mounting, the ECC50DCBN guarantees stability in demanding environments with an operating temperature range of -65 to 125°C. Its 2.54mm pitch and hairpin contact type facilitate easy installation and maintenance. With matte tin termination plating, this connector ensures long-term performance in various applications, from aerospace to telecommunications. Trust the ECC50DCBN for high-reliability connectivity in your next project.