| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DCBS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULECC50DCBS |
ECC50DCBS
| Heilind Number: | SULECC50DCBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DCBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DCBS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This connector features two rows with a total of 100 female contacts, each crafted from durable phosphor bronze and plated with gold for optimal conductivity and corrosion resistance. With a pitch of 2.54mm, it offers seamless integration into various PCB layouts. The right-angle orientation and side hole mount type allow for flexible installation, while the 700VAC voltage rating and 3A amperage make it suitable for high-power applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in diverse environments. Trust the ECC50DCBS for secure and efficient board-to-board connections in your electronic projects.

