| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DCBT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULECC50DCBT-S189 |
ECC50DCBT-S189
| Heilind Number: | SULECC50DCBT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DCBT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DCBTS189, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. Featuring two rows and 100 positions, this female connector ensures reliable data transmission with a contact rating of 3A and 700VAC. The threaded mount type and right-angle orientation offer versatility in installation, while the thru-hole termination method guarantees secure attachment to PCBs. Constructed with durable PBT and Phosphor Bronze materials, and plated with gold and matte tin, this connector ensures longevity even in harsh operating conditions ranging from -65 to 125 °C. With a compact design measuring 9.4mm in width and 15.49mm in height, the ECC50DCBTS189 is ideal for space-constrained applications. Trust in its high-quality construction and performance for your connectivity needs.

