ECC50DCBT

Heilind Number:SULECC50DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCBT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCBT

Detailed Description

The SKU ECC50DCBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage limit of 700VAC, it is suitable for power and signal transmission. The female gender, with two rows and a threaded mount type, offers secure and stable installation on PCBs. Utilizing a gold-plated Hairpin contact type on Phosphor Bronze base, it guarantees excellent conductivity and corrosion resistance. Its right-angle orientation and 100 positions make it ideal for compact designs. With a wide operating temperature range of -65 to 125°C, this connector is reliable in extreme conditions. The matte tin termination plating ensures solderability and longevity. Compact in size with dimensions of 9.4mm width and 15.49mm height, it saves space on the PCB. The ECC50DCBT is a perfect choice for applications requiring high reliability and durability in connectivity.