ECC50DCCI-S189

Heilind Number:SULECC50DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCCI-S189

Detailed Description

Introducing the ECC50DCCIS189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it delivers optimal power transmission. The female gender, threaded mount type, and through-hole termination method offer secure and stable installation. Its 100-position, 2-row design with a 2.54mm pitch allows for efficient PCB connections. Gold-plated phosphor bronze contacts ensure low contact resistance and enhanced conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ECC50DCCIS189 for robust and dependable board-to-board connections.