ECC50DCCN-S189

Heilind Number:SULECC50DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCCN-S189

Detailed Description

Introducing the ECC50DCCNS189, a high-performance board-to-board PCB connector designed for maximum reliability in demanding applications. With a pitch of 2.54mm (.1 in), this connector features two rows of 100 female contacts made of durable PBT and Phosphor Bronze, ensuring secure and stable connections. The gold-plated contact surfaces guarantee excellent conductivity, while the matte tin termination plating offers superior corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC50DCCNS189 is built to withstand extreme environmental conditions. Its right-angle orientation and compact dimensions, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), make it ideal for space-constrained layouts. Rated for 700 VAC and 3A, this connector delivers high power and signal integrity. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ECC50DCCNS189 is the perfect choice for secure and efficient board-to-board connections.