ECC50DCCS-S189

Heilind Number:SULECC50DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCCS-S189

Detailed Description

Introducing the ECC50DCCSS189 Board To Board PCB Connector, designed for high-performance electronic applications. This female connector features PBT & Phosphor Bronze construction with Gold contact plating, ensuring reliable connectivity. With a pitch of 2.54mm, it offers precise alignment for two rows of 100 positions, accommodating complex PCB layouts. The right-angle orientation and side hole mount type allow versatile installation options. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for demanding environments. Its hairpin contact type and matte tin termination plating enhance durability. With a wide operating temperature range of -65 to 125°C, it guarantees stable performance. The ECC50DCCSS189 is the ideal choice for professionals seeking top-quality connectivity solutions in aerospace, defense, and industrial applications.