ECC50DCCT

Heilind Number:SULECC50DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCCT

Detailed Description

Elevate your PCB connectivity with the ECC50DCCT female board-to-board connector featuring a robust construction of PBT and phosphor bronze. Engineered for reliability, this threaded mount connector boasts a 2-row design with 100 positions, offering ample connectivity in compact spaces. With a current rating of 3A and a high voltage tolerance of 700VAC, it ensures efficient power transmission. The gold-plated phosphor bronze contacts guarantee optimal signal integrity, while the hairpin contact type and right-angle orientation facilitate easy and secure mating. Operating flawlessly in harsh environments, this connector is rated for temperatures ranging from -65 to 125°C. Its matte tin termination plating enhances durability, making it ideal for high-performance applications in aerospace, defense, and industrial settings. Trust the ECC50DCCT for seamless board-to-board connections that meet your stringent requirements.