| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DCKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DCKD-S288 |
ECC50DCKD-S288
| Heilind Number: | SULECC50DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, featuring two rows and a clearance hole mount type, is designed for high-performance applications. With a contact rating of 3A and 700VAC, it ensures reliable power transmission. The loop bellow contact type and gold plating guarantee excellent conductivity and corrosion resistance. Its 100 positions and straddle orientation make it ideal for complex circuit connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, offers space-efficient PCB integration. The matte tin termination plating ensures secure and durable connections. Perfect for hi-rel applications, this ECC50DCKDS288 connector meets stringent quality standards.

