ECC50DCKD

Heilind Number:SULECC50DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCKD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCKD

Detailed Description

Introducing the ECC50DCKD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring two rows with a total of 100 positions, this connector boasts a clearance hole mount type for seamless installation. The female gender and through-hole termination method ensure secure connectivity. Crafted with PBT and phosphor bronze materials, with gold contact plating, it guarantees optimal conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various applications. With an orientation of straight and a loop bellow contact type, it offers efficient signal transmission. The matte tin termination plating and wide temperature range of -65 to 125°C make it durable in harsh environments. Compact in size with dimensions of 9.4mm width and 15.49mm height, the ECC50DCKD is ideal for demanding electronic systems. Elevate your connectivity solutions with this premium-grade connector.